


LM4041DEM3X-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4041DEM3X-ADJ/NOPBTR-ND - Tape & Reel (TR) 296-LM4041DEM3X-ADJ/NOPBCT-ND - Cut Tape (CT) 296-LM4041DEM3X-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DEM3X-ADJ/NOPB |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DEM3X-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,48960 € | 12,24 € |
| 100 | 0,43010 € | 43,01 € |
| 250 | 0,40168 € | 100,42 € |
| 500 | 0,38458 € | 192,29 € |
| 1.000 | 0,37131 € | 371,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35307 € | 1.059,21 € |
| 6.000 | 0,34455 € | 2.067,30 € |
| 9.000 | 0,34029 € | 3.062,61 € |
| 15.000 | 0,33556 € | 5.033,40 € |
| 21.000 | 0,33280 € | 6.988,80 € |

