


LM4041DEM3-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-41431-2-ND - Tape & Reel (TR) 296-41431-1-ND - Cut Tape (CT) 296-41431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DEM3-ADJ/NOPB |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DEM3-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52900 € | 5,29 € |
| 25 | 0,47720 € | 11,93 € |
| 100 | 0,41910 € | 41,91 € |
| 250 | 0,39140 € | 97,85 € |
| 500 | 0,37472 € | 187,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36099 € | 360,99 € |
| 2.000 | 0,34969 € | 699,38 € |
| 3.000 | 0,34402 € | 1.032,06 € |
| 5.000 | 0,33775 € | 1.688,75 € |
| 7.000 | 0,33409 € | 2.338,63 € |
| 10.000 | 0,33056 € | 3.305,60 € |
| 25.000 | 0,32297 € | 8.074,25 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

