


LM4041DEM3-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-41430-2-ND - Tape & Reel (TR) 296-41430-1-ND - Cut Tape (CT) 296-41430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DEM3-1.2/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DEM3-1.2/NOPB Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 73 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041A12IDBZR | Texas Instruments | 262 | 296-20910-1-ND | 1,98000 € | Similar |
| LM4041A12IDBZT | Texas Instruments | 111 | 296-32125-1-ND | 2,30000 € | Similar |
| LM4041B12IDBZR | Texas Instruments | 16.725 | 296-20912-1-ND | 1,40000 € | Similar |
| LM4041B12IDBZT | Texas Instruments | 122 | 296-LM4041B12IDBZTCT-ND | 1,64000 € | Similar |
| LM4041C12IDBZR | Texas Instruments | 10.078 | 296-20916-1-ND | 0,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,48720 € | 12,18 € |
| 100 | 0,42820 € | 42,82 € |
| 250 | 0,39988 € | 99,97 € |
| 500 | 0,38284 € | 191,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36881 € | 368,81 € |
| 2.000 | 0,35726 € | 714,52 € |
| 3.000 | 0,35147 € | 1.054,41 € |
| 5.000 | 0,34507 € | 1.725,35 € |
| 7.000 | 0,34132 € | 2.389,24 € |
| 10.000 | 0,33772 € | 3.377,20 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

