Direct
Similar
Direct
Similar



LM4041CIM3X-ADJ | |
|---|---|
DigiKey Part Number | LM4041CIM3X-ADJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4041CIM3X-ADJ |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CIM3X-ADJ Models |
Category | Tolerance ±0.5% |
Manufacturer Texas Instruments | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) | Noise - 10Hz to 10kHz 20µVrms |
Part Status Obsolete | Current - Cathode 65 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.233V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 10 V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041CIM3X-ADJ/NOPB | Texas Instruments | 6.024 | LM4041CIM3X-ADJ/NOPBCT-ND | 0,67000 € | Direct |
| LM4041CIDBZT | Texas Instruments | 270 | 296-32129-1-ND | 0,98000 € | Similar |
| LM4041CYM3-ADJ-TR | Microchip Technology | 10.842 | 576-1049-1-ND | 0,33000 € | Direct |
| LM4041DYM3-ADJ-TR | Microchip Technology | 2.503 | 576-2573-1-ND | 0,31000 € | Similar |
| TS432AILT | STMicroelectronics | 11.663 | 497-TS432AILTCT-ND | 0,90000 € | Similar |





