
LM4041CIDCKT | |
|---|---|
DigiKey Part Number | 296-32130-2-ND - Tape & Reel (TR) 296-32130-1-ND - Cut Tape (CT) 296-32130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CIDCKT |
Description | IC VREF SHUNT ADJ 0.5% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CIDCKT Models |
Category | Tolerance ±0.5% |
Manufacturer Texas Instruments | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 20µVrms |
Part Status Active | Current - Cathode 80 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.233V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Max) 10 V | Supplier Device Package SC-70-5 |
Current - Output 12 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83400 € | 8,34 € |
| 25 | 0,75600 € | 18,90 € |
| 100 | 0,66950 € | 66,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,62824 € | 157,06 € |
| 500 | 0,60338 € | 301,69 € |
| 750 | 0,59091 € | 443,18 € |
| 1.250 | 0,57710 € | 721,37 € |
| 1.750 | 0,56902 € | 995,78 € |
| 2.500 | 0,56126 € | 1.403,15 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

