


LM4041CIDBZT | |
|---|---|
DigiKey Part Number | 296-32129-2-ND - Tape & Reel (TR) 296-32129-1-ND - Cut Tape (CT) 296-32129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CIDBZT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CIDBZT Models |
Category | Tolerance ±0.5% |
Manufacturer Texas Instruments | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 20µVrms |
Part Status Active | Current - Cathode 80 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.233V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 10 V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70500 € | 7,05 € |
| 25 | 0,63760 € | 15,94 € |
| 100 | 0,56260 € | 56,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52704 € | 131,76 € |
| 500 | 0,50558 € | 252,79 € |
| 750 | 0,49484 € | 371,13 € |
| 1.250 | 0,48294 € | 603,67 € |
| 1.750 | 0,47598 € | 832,97 € |
| 2.500 | 0,46929 € | 1.173,22 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

