


LM4041CIDBZR | |
|---|---|
DigiKey Part Number | 296-17943-2-ND - Tape & Reel (TR) 296-17943-1-ND - Cut Tape (CT) 296-17943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CIDBZR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CIDBZR Models |
Category | Tolerance ±0.5% |
Manufacturer Texas Instruments | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 20µVrms |
Part Status Active | Current - Cathode 80 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.233V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 10 V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4051CIM3-ADJ/NOPB | Texas Instruments | 3.809 | LM4051CIM3-ADJ/NOPBCT-ND | 1,80000 € | Direct |
| LM4041DEM3-ADJ/NOPB | Texas Instruments | 1.187 | 296-41431-1-ND | 0,75000 € | Similar |
| LM4041DIM3X-ADJ/NOPB | Texas Instruments | 14.938 | LM4041DIM3X-ADJ/NOPBCT-ND | 0,56000 € | Similar |
| TS432ILT | STMicroelectronics | 6.198 | 497-8108-1-ND | 0,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49200 € | 4,92 € |
| 25 | 0,44240 € | 11,06 € |
| 100 | 0,38800 € | 38,80 € |
| 250 | 0,36204 € | 90,51 € |
| 500 | 0,34634 € | 173,17 € |
| 1.000 | 0,33344 € | 333,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31750 € | 952,50 € |
| 6.000 | 0,30969 € | 1.858,14 € |
| 9.000 | 0,30579 € | 2.752,11 € |
| 15.000 | 0,30146 € | 4.521,90 € |
| 21.000 | 0,29893 € | 6.277,53 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |






