Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4041B12IDCKR

DigiKey Part Number
296-20913-2-ND - Tape & Reel (TR)
296-20913-1-ND - Cut Tape (CT)
296-20913-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041B12IDCKR
Description
IC VREF SHUNT 0.2% SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM4041B12IDCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.719
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,97000 €9,70 €
250,88040 €22,01 €
1000,78190 €78,19 €
2500,73504 €183,76 €
5000,70678 €353,39 €
1.0000,68351 €683,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,65476 €1.964,28 €
6.0000,64069 €3.844,14 €
9.0000,63364 €5.702,76 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €