Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3
SOT-23-3

LM4040QEIM3-2.5/NOPB

DigiKey Part Number
296-LM4040QEIM3-2.5/NOPBTR-ND - Tape & Reel (TR)
296-LM4040QEIM3-2.5/NOPBCT-ND - Cut Tape (CT)
296-LM4040QEIM3-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040QEIM3-2.5/NOPB
Description
IC VREF SHUNT 2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040QEIM3-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±2%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
70 µA
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.330
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,54700 €5,47 €
250,49280 €12,32 €
1000,43330 €43,33 €
2500,40472 €101,18 €
5000,38754 €193,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37338 €373,38 €
2.0000,36173 €723,46 €
3.0000,35590 €1.067,70 €
5.0000,34943 €1.747,15 €
7.0000,34565 €2.419,55 €
10.0000,34202 €3.420,20 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €