


LM4040QDIM3-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4040QDIM3-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LM4040QDIM3-2.5/NOPBCT-ND - Cut Tape (CT) 296-LM4040QDIM3-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040QDIM3-2.5/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040QDIM3-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55400 € | 5,54 € |
| 25 | 0,49920 € | 12,48 € |
| 100 | 0,43870 € | 43,87 € |
| 250 | 0,40980 € | 102,45 € |
| 500 | 0,39242 € | 196,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37808 € | 378,08 € |
| 2.000 | 0,36629 € | 732,58 € |
| 3.000 | 0,36038 € | 1.081,14 € |
| 5.000 | 0,35383 € | 1.769,15 € |
| 7.000 | 0,35000 € | 2.450,00 € |
| 10.000 | 0,34632 € | 3.463,20 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

