


LM4040QDIM3-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4040QDIM3-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LM4040QDIM3-2.5/NOPBCT-ND - Cut Tape (CT) 296-LM4040QDIM3-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040QDIM3-2.5/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040QDIM3-2.5/NOPB Models |
Category | Noise - 10Hz to 10kHz 35µVrms |
Manufacturer Texas Instruments | Current - Cathode 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 15 mA | Supplier Device Package SOT-23-3 |
Tolerance ±1% | Base Product Number |
Temperature Coefficient 150ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54700 € | 5,47 € |
| 25 | 0,49280 € | 12,32 € |
| 100 | 0,43330 € | 43,33 € |
| 250 | 0,40472 € | 101,18 € |
| 500 | 0,38754 € | 193,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37338 € | 373,38 € |
| 2.000 | 0,36173 € | 723,46 € |
| 3.000 | 0,35590 € | 1.067,70 € |
| 5.000 | 0,34943 € | 1.747,15 € |
| 7.000 | 0,34565 € | 2.419,55 € |
| 10.000 | 0,34202 € | 3.420,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

