


LM4040QBIM3-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-51278-2-ND - Tape & Reel (TR) 296-51278-1-ND - Cut Tape (CT) 296-51278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040QBIM3-2.5/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040QBIM3-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91763 € | 917,63 € |
| 2.000 | 0,89322 € | 1.786,44 € |
| 3.000 | 0,88099 € | 2.642,97 € |
| 5.000 | 0,86744 € | 4.337,20 € |
| 7.000 | 0,85952 € | 6.016,64 € |
| 10.000 | 0,85191 € | 8.519,10 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

