
LM4040DIZ-5.0/LFT1 | |
|---|---|
DigiKey Part Number | 296-LM4040DIZ-5.0/LFT1TR-ND - Tape & Reel (TR) 296-LM4040DIZ-5.0/LFT1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4040DIZ-5.0/LFT1 |
Description | IC VREF SHUNT 1% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIZ-5.0/LFT1 Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 85 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-92-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61800 € | 6,18 € |
| 25 | 0,55760 € | 13,94 € |
| 100 | 0,49120 € | 49,12 € |
| 250 | 0,45944 € | 114,86 € |
| 500 | 0,44028 € | 220,14 € |
| 1.000 | 0,42454 € | 424,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43061 € | 861,22 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

