


LM4040DIM3-8.2/NOPB | |
|---|---|
DigiKey Part Number | 296-43053-2-ND - Tape & Reel (TR) 296-43053-1-ND - Cut Tape (CT) 296-43053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DIM3-8.2/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 8.192V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIM3-8.2/NOPB Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 130µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 96 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 8.192V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,35560 € | 8,89 € |
| 100 | 0,31040 € | 31,04 € |
| 250 | 0,28892 € | 72,23 € |
| 500 | 0,27598 € | 137,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26531 € | 265,31 € |
| 2.000 | 0,25654 € | 513,08 € |
| 3.000 | 0,25214 € | 756,42 € |
| 5.000 | 0,24727 € | 1.236,35 € |
| 7.000 | 0,24442 € | 1.710,94 € |
| 10.000 | 0,24168 € | 2.416,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

