


LM4040DIM3-5.0 | |
|---|---|
DigiKey Part Number | 296-LM4040DIM3-5.0TR-ND - Tape & Reel (TR) 296-LM4040DIM3-5.0CT-ND - Cut Tape (CT) 296-LM4040DIM3-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DIM3-5.0 |
Description | IC VREF SHUNT 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIM3-5.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 85 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45698 € | 456,98 € |
| 2.000 | 0,44324 € | 886,48 € |
| 3.000 | 0,43636 € | 1.309,08 € |
| 5.000 | 0,42874 € | 2.143,70 € |
| 7.000 | 0,42428 € | 2.969,96 € |
| 10.000 | 0,42000 € | 4.200,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66200 € | 6,62 € |
| 25 | 0,59800 € | 14,95 € |
| 100 | 0,52750 € | 52,75 € |
| 250 | 0,49392 € | 123,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66200 € | 6,62 € |
| 25 | 0,59800 € | 14,95 € |
| 100 | 0,52750 € | 52,75 € |
| 250 | 0,49392 € | 123,48 € |
| 500 | 0,47368 € | 236,84 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

