


LM4040DIM3-3.0/NOPB | |
|---|---|
DigiKey Part Number | LM4040DIM3-3.0/NOPBTR-ND - Tape & Reel (TR) LM4040DIM3-3.0/NOPBCT-ND - Cut Tape (CT) LM4040DIM3-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DIM3-3.0/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIM3-3.0/NOPB Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 70 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,36200 € | 9,05 € |
| 100 | 0,31620 € | 31,62 € |
| 250 | 0,29436 € | 73,59 € |
| 500 | 0,28120 € | 140,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27037 € | 270,37 € |
| 2.000 | 0,26145 € | 522,90 € |
| 3.000 | 0,25698 € | 770,94 € |
| 5.000 | 0,25204 € | 1.260,20 € |
| 7.000 | 0,24914 € | 1.743,98 € |
| 10.000 | 0,24636 € | 2.463,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

