
LM4040DIM3-2.0/NOPB | |
|---|---|
DigiKey Part Number | 296-47207-2-ND - Tape & Reel (TR) 296-47207-1-ND - Cut Tape (CT) 296-47207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DIM3-2.0/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIM3-2.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41800 € | 4,18 € |
| 25 | 0,37520 € | 9,38 € |
| 100 | 0,32790 € | 32,79 € |
| 250 | 0,30532 € | 76,33 € |
| 500 | 0,29172 € | 145,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28053 € | 280,53 € |
| 2.000 | 0,27132 € | 542,64 € |
| 3.000 | 0,26671 € | 800,13 € |
| 5.000 | 0,26159 € | 1.307,95 € |
| 7.000 | 0,25861 € | 1.810,27 € |
| 10.000 | 0,25573 € | 2.557,30 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

