


LM4040DEM3-2.0 | |
|---|---|
DigiKey Part Number | 296-LM4040DEM3-2.0TR-ND - Tape & Reel (TR) 296-LM4040DEM3-2.0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4040DEM3-2.0 |
Description | IC VREF SHUNT 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DEM3-2.0 Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 73 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040DEM3-2.0/NOPB | Texas Instruments | 43.345 | 296-LM4040DEM3-2.0/NOPBCT-ND | 0,78000 € | Direct |
| ADR5040ARTZ-REEL7 | Analog Devices Inc. | 10.367 | 505-ADR5040ARTZ-REEL7CT-ND | 1,03000 € | Similar |
| ADR5040BRTZ-REEL7 | Analog Devices Inc. | 2.999 | 505-ADR5040BRTZ-REEL7CT-ND | 1,30000 € | Similar |
| LM4040BEM3-2.1+T | Analog Devices Inc./Maxim Integrated | 2.500 | LM4040BEM3-2.1+TCT-ND | 2,91000 € | Similar |
| LM4040BIM3-2.1+T | Analog Devices Inc./Maxim Integrated | 4.788 | LM4040BIM3-2.1+TCT-ND | 2,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78100 € | 7,81 € |
| 25 | 0,70720 € | 17,68 € |
| 100 | 0,62560 € | 62,56 € |
| 250 | 0,58668 € | 146,67 € |
| 500 | 0,56318 € | 281,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54382 € | 543,82 € |
| 2.000 | 0,52791 € | 1.055,82 € |
| 3.000 | 0,51993 € | 1.559,79 € |
| 5.000 | 0,51110 € | 2.555,50 € |
| 7.000 | 0,50593 € | 3.541,51 € |
| 10.000 | 0,50097 € | 5.009,70 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

