


LM4040D50QDBZT | |
|---|---|
DigiKey Part Number | 296-32124-2-ND - Tape & Reel (TR) 296-32124-1-ND - Cut Tape (CT) 296-32124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D50QDBZT |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D50QDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 95 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,88300 € | 8,83 € |
| 25 | 0,80080 € | 20,02 € |
| 100 | 0,71010 € | 71,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,66688 € | 166,72 € |
| 500 | 0,64084 € | 320,42 € |
| 750 | 0,62777 € | 470,83 € |
| 1.250 | 0,61334 € | 766,67 € |
| 1.750 | 0,60488 € | 1.058,54 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

