
LM4040D50IDCKR | |
|---|---|
DigiKey Part Number | 296-20906-2-ND - Tape & Reel (TR) 296-20906-1-ND - Cut Tape (CT) 296-20906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D50IDCKR |
Description | IC VREF SHUNT 1% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D50IDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 95 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54300 € | 5,43 € |
| 25 | 0,48960 € | 12,24 € |
| 100 | 0,43030 € | 43,03 € |
| 250 | 0,40196 € | 100,49 € |
| 500 | 0,38490 € | 192,45 € |
| 1.000 | 0,37086 € | 370,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35351 € | 1.060,53 € |
| 6.000 | 0,34502 € | 2.070,12 € |
| 9.000 | 0,34077 € | 3.066,93 € |
| 15.000 | 0,33606 € | 5.040,90 € |
| 21.000 | 0,33331 € | 6.999,51 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

