Similar

LM4040D41ILPE3 | |
|---|---|
DigiKey Part Number | LM4040D41ILPE3-ND |
Manufacturer | |
Manufacturer Product Number | LM4040D41ILPE3 |
Description | IC VREF SHUNT 1% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±1% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D41ILPE3 Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Bulk | Current - Cathode 88 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package TO-92-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040AIZ-4.1/NOPB | Texas Instruments | 1.616 | LM4040AIZ-4.1/NOPB-ND | 2,20000 € | Similar |


