
LM4040D30ILPRE3 | |
|---|---|
DigiKey Part Number | 296-50357-2-ND - Tape & Reel (TR) 296-50357-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4040D30ILPRE3 |
Description | IC VREF SHUNT 1% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D30ILPRE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 82 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,42560 € | 10,64 € |
| 100 | 0,37280 € | 37,28 € |
| 250 | 0,34780 € | 86,95 € |
| 500 | 0,33270 € | 166,35 € |
| 1.000 | 0,32026 € | 320,26 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

