
LM4040D30ILP | |
|---|---|
DigiKey Part Number | 296-31370-ND |
Manufacturer | |
Manufacturer Product Number | LM4040D30ILP |
Description | IC VREF SHUNT 1% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D30ILP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 82 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,74200 € | 7,42 € |
| 25 | 0,67040 € | 16,76 € |
| 100 | 0,59290 € | 59,29 € |
| 250 | 0,55580 € | 138,95 € |
| 500 | 0,53344 € | 266,72 € |
| 1.000 | 0,51501 € | 515,01 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

