


LM4040D25QDBZT | |
|---|---|
DigiKey Part Number | 296-32120-2-ND - Tape & Reel (TR) 296-32120-1-ND - Cut Tape (CT) 296-32120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D25QDBZT |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D25QDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80600 € | 8,06 € |
| 25 | 0,72920 € | 18,23 € |
| 100 | 0,64580 € | 64,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,60588 € | 151,47 € |
| 500 | 0,58180 € | 290,90 € |
| 750 | 0,56976 € | 427,32 € |
| 1.250 | 0,55640 € | 695,50 € |
| 1.750 | 0,54860 € | 960,05 € |
| 2.500 | 0,54110 € | 1.352,75 € |
| 6.250 | 0,52494 € | 3.280,87 € |
| 12.500 | 0,51520 € | 6.440,00 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

