
LM4040D25IDCKT | |
|---|---|
DigiKey Part Number | 296-LM4040D25IDCKTTR-ND - Tape & Reel (TR) 296-LM4040D25IDCKTCT-ND - Cut Tape (CT) 296-LM4040D25IDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D25IDCKT |
Description | IC VREF SHUNT 1% SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D25IDCKT Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SC-70-5 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62300 € | 6,23 € |
| 25 | 0,56240 € | 14,06 € |
| 100 | 0,49530 € | 49,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,46340 € | 115,85 € |
| 500 | 0,44414 € | 222,07 € |
| 750 | 0,43449 € | 325,87 € |
| 1.250 | 0,42380 € | 529,75 € |
| 1.750 | 0,41755 € | 730,71 € |
| 2.500 | 0,41154 € | 1.028,85 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

