
LM4040D25IDCKR | |
|---|---|
DigiKey Part Number | 296-17941-2-ND - Tape & Reel (TR) 296-17941-1-ND - Cut Tape (CT) 296-17941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D25IDCKR |
Description | IC VREF SHUNT 1% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D25IDCKR Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SC-70-5 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,48200 € | 12,05 € |
| 100 | 0,42330 € | 42,33 € |
| 250 | 0,39536 € | 98,84 € |
| 500 | 0,37852 € | 189,26 € |
| 1.000 | 0,36540 € | 365,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34748 € | 1.042,44 € |
| 6.000 | 0,33909 € | 2.034,54 € |
| 9.000 | 0,33489 € | 3.014,01 € |
| 15.000 | 0,33023 € | 4.953,45 € |
| 21.000 | 0,32751 € | 6.877,71 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

