Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040D20ILPRE3

DigiKey Part Number
296-LM4040D20ILPRE3TR-ND - Tape & Reel (TR)
296-LM4040D20ILPRE3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM4040D20ILPRE3
Description
IC VREF SHUNT 1% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040D20ILPRE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.607
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,39300 €3,93 €
250,35240 €8,81 €
1000,30800 €30,80 €
2500,28668 €71,67 €
5000,27386 €136,93 €
1.0000,26328 €263,28 €
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €