


LM4040CIM3-8.2 | |
|---|---|
DigiKey Part Number | 296-LM4040CIM3-8.2TR-ND - Tape & Reel (TR) 296-LM4040CIM3-8.2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4040CIM3-8.2 |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 8.192V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CIM3-8.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 8.192V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 130µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 95 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78700 € | 7,87 € |
| 25 | 0,71320 € | 17,83 € |
| 100 | 0,63120 € | 63,12 € |
| 250 | 0,59204 € | 148,01 € |
| 500 | 0,56846 € | 284,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54905 € | 549,05 € |
| 2.000 | 0,53308 € | 1.066,16 € |
| 3.000 | 0,52508 € | 1.575,24 € |
| 5.000 | 0,51621 € | 2.581,05 € |
| 7.000 | 0,51103 € | 3.577,21 € |
| 10.000 | 0,50605 € | 5.060,50 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

