


LM4040CIM3-4.1 | |
|---|---|
DigiKey Part Number | 296-LM4040CIM3-4.1TR-ND - Tape & Reel (TR) 296-LM4040CIM3-4.1CT-ND - Cut Tape (CT) 296-LM4040CIM3-4.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CIM3-4.1 |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CIM3-4.1 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 73 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040CIM3-4.1/NOPB | Texas Instruments | 12.647 | LM4040CIM3-4.1NS/NOPBCT-ND | 0,75000 € | Direct |
| LM4040CYM3-4.1-TR | Microchip Technology | 10.039 | 576-2568-1-ND | 0,33000 € | Direct |
| ADR5044ARTZ-REEL7 | Analog Devices Inc. | 5.601 | 505-ADR5044ARTZ-REEL7CT-ND | 1,03000 € | Similar |
| ADR5044BRTZ-REEL7 | Analog Devices Inc. | 0 | 505-ADR5044BRTZ-REEL7CT-ND | 1,30000 € | Similar |
| ADR5044WBRTZ-R7 | Analog Devices Inc. | 4.105 | ADR5044WBRTZ-R7CT-ND | 1,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73700 € | 7,37 € |
| 25 | 0,66600 € | 16,65 € |
| 100 | 0,58820 € | 58,82 € |
| 250 | 0,55124 € | 137,81 € |
| 500 | 0,52894 € | 264,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71500 € | 7,15 € |
| 25 | 0,64640 € | 16,16 € |
| 100 | 0,57110 € | 57,11 € |
| 250 | 0,53520 € | 133,80 € |
| 500 | 0,51354 € | 256,77 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

