Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4040CIM3-10.0

DigiKey Part Number
296-LM4040CIM3-10.0TR-ND - Tape & Reel (TR)
296-LM4040CIM3-10.0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM4040CIM3-10.0
Description
IC VREF SHUNT 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040CIM3-10.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
180µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,82100 €8,21 €
250,74360 €18,59 €
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €