
LM4040CEM3X-5.0/ELDB2169 | |
|---|---|
DigiKey Part Number | 296-LM4040CEM3X-5.0/ELDB2169-ND |
Manufacturer | |
Manufacturer Product Number | LM4040CEM3X-5.0/ELDB2169 |
Description | IC VREF SHUNT 5V SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 |
Category | Noise - 10Hz to 10kHz 80µVrms |
Manufacturer Texas Instruments | Current - Cathode 83 µA |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 15 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.5% | Base Product Number |
Temperature Coefficient 100ppm/°C |

