


LM4040CEM3-5.0 | |
|---|---|
DigiKey Part Number | 296-LM4040CEM3-5.0TR-ND - Tape & Reel (TR) 296-LM4040CEM3-5.0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4040CEM3-5.0 |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CEM3-5.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 83 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89300 € | 8,93 € |
| 25 | 0,80960 € | 20,24 € |
| 100 | 0,71830 € | 71,83 € |
| 250 | 0,67460 € | 168,65 € |
| 500 | 0,64830 € | 324,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62665 € | 626,65 € |
| 2.000 | 0,60883 € | 1.217,66 € |
| 3.000 | 0,59991 € | 1.799,73 € |
| 5.000 | 0,59002 € | 2.950,10 € |
| 7.000 | 0,58424 € | 4.089,68 € |
| 10.000 | 0,57868 € | 5.786,80 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

