


LM4040CEM3-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM4040CEM3-5.0/NOPBTR-ND - Tape & Reel (TR) LM4040CEM3-5.0/NOPBCT-ND - Cut Tape (CT) LM4040CEM3-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CEM3-5.0/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CEM3-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 83 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65400 € | 6,54 € |
| 25 | 0,59000 € | 14,75 € |
| 100 | 0,52010 € | 52,01 € |
| 250 | 0,48672 € | 121,68 € |
| 500 | 0,46662 € | 233,31 € |
| 1.000 | 0,45427 € | 454,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42960 € | 1.288,80 € |
| 6.000 | 0,41960 € | 2.517,60 € |
| 9.000 | 0,41458 € | 3.731,22 € |
| 15.000 | 0,40903 € | 6.135,45 € |
| 21.000 | 0,40579 € | 8.521,59 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


