


LM4040C82ILPR | |
|---|---|
DigiKey Part Number | 296-LM4040C82ILPRCT-ND - Cut Tape (CT) 296-LM4040C82ILPRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM4040C82ILPR |
Description | IC VREF SHUNT 0.5% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 8.192V V ±0.5% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C82ILPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 8.192V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 130µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 110 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74400 € | 7,44 € |
| 25 | 0,67360 € | 16,84 € |
| 100 | 0,59560 € | 59,56 € |
| 250 | 0,55840 € | 139,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50224 € | 1.004,48 € |
| 4.000 | 0,48971 € | 1.958,84 € |
| 6.000 | 0,48344 € | 2.900,64 € |
| 10.000 | 0,47649 € | 4.764,90 € |
| 14.000 | 0,47243 € | 6.614,02 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

