


LM4040C50ILPR | |
|---|---|
DigiKey Part Number | 296-21581-1-ND - Cut Tape (CT) 296-21581-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM4040C50ILPR |
Description | IC VREF SHUNT 0.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C50ILPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 95 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,51440 € | 12,86 € |
| 100 | 0,45230 € | 45,23 € |
| 250 | 0,42284 € | 105,71 € |
| 500 | 0,40504 € | 202,52 € |
| 1.000 | 0,39040 € | 390,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37835 € | 756,70 € |
| 4.000 | 0,36843 € | 1.473,72 € |
| 6.000 | 0,36346 € | 2.180,76 € |
| 10.000 | 0,35796 € | 3.579,60 € |
| 14.000 | 0,35474 € | 4.966,36 € |
| 20.000 | 0,35165 € | 7.033,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

