Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040C41IDCKR

DigiKey Part Number
296-20891-2-ND - Tape & Reel (TR)
296-20891-1-ND - Cut Tape (CT)
296-20891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040C41IDCKR
Description
IC VREF SHUNT 0.5% SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM4040C41IDCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
80µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
88 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
4.096V
Supplier Device Package
SC-70-5
Current - Output
15 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.300
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,63700 €6,37 €
250,57480 €14,37 €
1000,50660 €50,66 €
2500,47404 €118,51 €
5000,45440 €227,20 €
1.0000,43824 €438,24 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40609 €1.218,27 €
6.0000,39661 €2.379,66 €
9.0000,39186 €3.526,74 €
15.0000,38660 €5.799,00 €
21.0000,38352 €8.053,92 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €