
LM4040C25ILPR | |
|---|---|
DigiKey Part Number | 296-LM4040C25ILPRTR-ND - Tape & Reel (TR) 296-LM4040C25ILPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4040C25ILPR |
Description | IC VREF SHUNT 0.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C25ILPR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,60900 € | 6,09 € |
| 25 | 0,54920 € | 13,73 € |
| 100 | 0,48370 € | 48,37 € |
| 250 | 0,45232 € | 113,08 € |
| 500 | 0,43346 € | 216,73 € |
| 1.000 | 0,42075 € | 420,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40509 € | 810,18 € |
| 4.000 | 0,39455 € | 1.578,20 € |
| 6.000 | 0,38927 € | 2.335,62 € |
| 10.000 | 0,38342 € | 3.834,20 € |
| 14.000 | 0,38000 € | 5.320,00 € |
| 20.000 | 0,37672 € | 7.534,40 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

