


LM4040C10ILPR | |
|---|---|
DigiKey Part Number | 296-LM4040C10ILPRTR-ND - Tape & Reel (TR) 296-LM4040C10ILPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4040C10ILPR |
Description | IC VREF SHUNT 0.5% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C10ILPR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 180µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 125 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package TO-92-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,88700 € | 8,87 € |
| 25 | 0,80400 € | 20,10 € |
| 100 | 0,71280 € | 71,28 € |
| 250 | 0,66924 € | 167,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63855 € | 1.277,10 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

