
LM4040BIM7-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM4040BIM7-5.0/NOPBTR-ND - Tape & Reel (TR) LM4040BIM7-5.0/NOPBCT-ND - Cut Tape (CT) LM4040BIM7-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040BIM7-5.0/NOPB |
Description | IC VREF SHUNT 0.2% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040BIM7-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,95200 € | 9,52 € |
| 25 | 0,86360 € | 21,59 € |
| 100 | 0,76710 € | 76,71 € |
| 250 | 0,72088 € | 180,22 € |
| 500 | 0,69306 € | 346,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67017 € | 670,17 € |
| 2.000 | 0,65133 € | 1.302,66 € |
| 3.000 | 0,64188 € | 1.925,64 € |
| 5.000 | 0,63143 € | 3.157,15 € |
| 7.000 | 0,62531 € | 4.377,17 € |
| 10.000 | 0,61944 € | 6.194,40 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

