
LM4040BIM3-4.1 | |
|---|---|
DigiKey Part Number | 2156-LM4040BIM3-4.1-296-ND |
Manufacturer | |
Manufacturer Product Number | LM4040BIM3-4.1 |
Description | LM4040-N 100-PPM/C PRECISION MIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Bulk | Current - Cathode 73 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Bulk: | 79189 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | 0,96890 € | 255,79 € |
| Unit Price without VAT: | 0,96890 € |
|---|---|
| Unit Price with VAT: | 1,15299 € |



