


LM4040BIM3-10.0 | |
|---|---|
DigiKey Part Number | 296-LM4040BIM3-10.0TR-ND - Tape & Reel (TR) 296-LM4040BIM3-10.0CT-ND - Cut Tape (CT) 296-LM4040BIM3-10.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040BIM3-10.0 |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040BIM3-10.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 180µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 103 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15400 € | 11,54 € |
| 25 | 1,05040 € | 26,26 € |
| 100 | 0,93580 € | 93,58 € |
| 250 | 0,88128 € | 220,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15400 € | 11,54 € |
| 25 | 1,05040 € | 26,26 € |
| 100 | 0,93580 € | 93,58 € |
| 250 | 0,88128 € | 220,32 € |
| 500 | 0,84838 € | 424,19 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

