


LM4040B50IDBZR | |
|---|---|
DigiKey Part Number | 296-20878-2-ND - Tape & Reel (TR) 296-20878-1-ND - Cut Tape (CT) 296-20878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040B50IDBZR |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040B50IDBZR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 95 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040BIM3-5.0/NOPB | Texas Instruments | 8.806 | LM4040BIM3-5.0/NOPBCT-ND | 1,33000 € | Direct |
| LM4040BIM3X-5.0/NOPB | Texas Instruments | 9.685 | LM4040BIM3X-5.0/NOPBCT-ND | 1,33000 € | Direct |
| LM4050BIM3-5.0/NOPB | Texas Instruments | 3.062 | LM4050BIM3-5.0/NOPBCT-ND | 1,67000 € | Direct |
| LM4050BEM3-5.0/NOPB | Texas Instruments | 459 | 296-41433-1-ND | 1,95000 € | Upgrade |
| LM4050BEM3X-5.0/NOPB | Texas Instruments | 57.500 | 296-38743-2-ND | 1,37930 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73800 € | 7,38 € |
| 25 | 0,66760 € | 16,69 € |
| 100 | 0,58970 € | 58,97 € |
| 250 | 0,55256 € | 138,14 € |
| 500 | 0,53022 € | 265,11 € |
| 1.000 | 0,51906 € | 519,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48910 € | 1.467,30 € |
| 6.000 | 0,47798 € | 2.867,88 € |
| 9.000 | 0,47241 € | 4.251,69 € |
| 15.000 | 0,46624 € | 6.993,60 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

