Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040B10IDCKR

DigiKey Part Number
296-19723-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4040B10IDCKR
Description
IC VREF SHUNT 0.2% SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM4040B10IDCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
180µVrms
Packaging
Tape & Reel (TR)
Current - Cathode
125 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
10V
Supplier Device Package
SC-70-5
Current - Output
15 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 20.129 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,15964 €3.478,92 €
Manufacturers Standard Package
Unit Price without VAT:1,15964 €
Unit Price with VAT:1,37997 €

Other Suppliers on DigiKey

20.129In Stock
Ships from Rochester Electronics, LLC