Similar
Similar
Similar

LM4040AIZ-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4040AIZ-2.5/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4040AIZ-2.5/NOPB |
Description | IC VREF SHUNT 0.1% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040AIZ-2.5/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Bulk | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM285Z-2.5/NOPB | Texas Instruments | 8.589 | LM285Z-2.5/NOPB-ND | 0,71000 € | Similar |
| LM4040D25ILP | Texas Instruments | 18.740 | 296-31369-ND | 0,84000 € | Similar |
| LM4040C25ILP | Rochester Electronics, LLC | 80.338 | 2156-LM4040C25ILP-ND | 0,65443 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,49000 € | 14,90 € |
| 25 | 1,36000 € | 34,00 € |
| 100 | 1,21670 € | 121,67 € |
| 250 | 1,14856 € | 287,14 € |
| 500 | 1,10744 € | 553,72 € |
| 1.800 | 1,04963 € | 1.889,33 € |
| 3.600 | 1,02603 € | 3.693,71 € |
| 5.400 | 1,01421 € | 5.476,73 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |











