


LM4040A82IDBZT | |
|---|---|
DigiKey Part Number | 296-32106-2-ND - Tape & Reel (TR) 296-32106-1-ND - Cut Tape (CT) 296-32106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040A82IDBZT |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 8.192V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040A82IDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 8.192V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 130µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 110 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,58500 € | 25,85 € |
| 25 | 2,37600 € | 59,40 € |
| 100 | 2,14530 € | 214,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,03536 € | 508,84 € |
| 500 | 1,96908 € | 984,54 € |
| 750 | 1,93589 € | 1.451,92 € |
| 1.250 | 1,89912 € | 2.373,90 € |
| 1.750 | 1,87763 € | 3.285,85 € |
| 2.500 | 1,85696 € | 4.642,40 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

