
LM4030CMF-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4030CMF-2.5/NOPBTR-ND - Tape & Reel (TR) LM4030CMF-2.5/NOPBCT-ND - Cut Tape (CT) LM4030CMF-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4030CMF-2.5/NOPB |
Description | IC VREF SHUNT 0.15% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.15% 30 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4030CMF-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 30 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 105µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 120 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01200 € | 10,12 € |
| 25 | 0,91880 € | 22,97 € |
| 100 | 0,81650 € | 81,65 € |
| 250 | 0,76760 € | 191,90 € |
| 500 | 0,73816 € | 369,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71391 € | 713,91 € |
| 2.000 | 0,69397 € | 1.387,94 € |
| 3.000 | 0,68398 € | 2.051,94 € |
| 5.000 | 0,67292 € | 3.364,60 € |
| 7.000 | 0,66645 € | 4.665,15 € |
| 10.000 | 0,66023 € | 6.602,30 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |





