
LM4030AMF-4.096/NOPB | |
|---|---|
DigiKey Part Number | LM4030AMF-4.096/NOPBTR-ND - Tape & Reel (TR) LM4030AMF-4.096/NOPBCT-ND - Cut Tape (CT) LM4030AMF-4.096/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4030AMF-4.096/NOPB |
Description | IC VREF SHUNT 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.05% 30 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4030AMF-4.096/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 30 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 165µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 130 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,14800 € | 31,48 € |
| 25 | 2,90000 € | 72,50 € |
| 100 | 2,62710 € | 262,71 € |
| 250 | 2,50188 € | 625,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,35440 € | 2.354,40 € |
| 2.000 | 2,30134 € | 4.602,68 € |
| 3.000 | 2,27477 € | 6.824,31 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,92660 € |

