
LM3S9U81-IBZ80-A2 | |
|---|---|
DigiKey Part Number | LM3S9U81-IBZ80-A2-ND |
Manufacturer | |
Manufacturer Product Number | LM3S9U81-IBZ80-A2 |
Description | IC MCU 32BIT 384KB FLASH 108BGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 9000 Microcontroller IC 32-Bit 80MHz 384KB (384K x 8) FLASH 108-BGA (10x10) |
EDA/CAD Models | LM3S9U81-IBZ80-A2 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 96K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.235V ~ 1.365V |
Part Status Obsolete | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 108-BGA (10x10) |
Connectivity CANbus, Ethernet, I2C, IrDA, LINbus, Microwire, SPI, SSI, UART/USART, USB OTG | Package / Case 108-LFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 65 |

