LM3S6100-IBZ25-A2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Labs
In Stock: 45
Unit Price: 3,77000 €
Datasheet
ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 6000 Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 108-BGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3S6100-IBZ25-A2

DigiKey Part Number
296-25695-ND
Manufacturer
Manufacturer Product Number
LM3S6100-IBZ25-A2
Description
IC MCU 32BIT 64KB FLASH 108BGA
Customer Reference
Detailed Description
ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 6000 Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 108-BGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
LM3S6100-IBZ25-A2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
25MHz
Connectivity
Ethernet, IrDA, Microwire, SPI, SSI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
30
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
2.25V ~ 2.75V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
108-BGA (10x10)
Package / Case
108-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes