
LM3S608-IQN50-C2T | |
|---|---|
DigiKey Part Number | 296-36498-2-ND - Tape & Reel (TR) 296-36498-1-ND - Cut Tape (CT) 296-36498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3S608-IQN50-C2T |
Description | IC MCU 32BIT 32KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 600 Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LM3S608-IQN50-C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, Microwire, SPI, SSI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,42000 € | 13,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 8,24737 € | 16.494,74 € |
| Unit Price without VAT: | 13,42000 € |
|---|---|
| Unit Price with VAT: | 15,96980 € |


